HellermannTyton 116-15016 T150R Cable Tie 365 x 7.6mm Blue 100pcs

Image Representative of Range

HellermannTyton 116-15016 T150R Cable Tie 365 x 7.6mm Blue 100pcs

MPN
116-15016
EAN-13
4031026194431
Order Code
04-1484
Country of Origin
Singapore
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton's 116-15016 T150R cable ties are blue, inside-serrated ties designed for effective cable bundling and management. Made from durable PA66 material, these cable ties are part of the T-series. They are ideal for both cable mounting and organisational tasks.
Length 375mm
Width 7.6mm
Colour Blue
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 100mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 670N

Reviews

Be the first to submit a review

Trustpilot