HellermannTyton 116-15014 Cable Tie yellow 100pcs 365x7.6mm binder

Image Representative of Range

HellermannTyton 116-15014 Cable Tie yellow 100pcs 365x7.6mm binder

MPN
116-15014
EAN-13
4031026194400
Order Code
04-1482
Country of Origin
Singapore
Qty Was Unit Price (Ex VAT)
1+ £27.74 £27.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton 116-15014 T150R cable ties in yellow are designed for cable mounting and bundling, featuring an inside serrated structure for a secure hold. Made from robust PA66 material, these ties are ideal for efficient cable management and organisation. This pack contains 100 pieces, suitable for a variety of applications in both industrial and domestic settings.
Colour Yellow
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 100mm
Minimum holding force 670N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot