HellermannTyton 115-28589 SOFTFIX Cable Tie 580mm 28mm Black Releasable

Image Representative of Range

HellermannTyton 115-28589 SOFTFIX Cable Tie 580mm 28mm Black Releasable

MPN
115-28589
EAN-13
4031026108599
Order Code
12-0302
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The HellermannTyton 115-28589 SRT58028 cable tie is a highly flexible and black releasable solution for effective cable management. Featuring an eyelet and measuring 580 mm by 28 mm, it is ideal for cable bundling applications. This versatile cable tie is suitable for securing cables in various environments where adaptability and reusability are key.
Length 580mm
Width 28mm
Colour Black
Material Thermoplastic polyurethane (TPU)
Type Cable Ties
Dimensions (L x W) 580 x 28
Fire protection properties UL94 HB
Gearing None
Halogen free Yes
Max. bundle diameter 150mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 360N
Operating Temperature -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot