HellermannTyton 115-07189 SRT1807 Cable Tie Releasable Black 180x7mm

Image Representative of Range

HellermannTyton 115-07189 SRT1807 Cable Tie Releasable Black 180x7mm

MPN
115-07189
EAN-13
2050002281929
Order Code
12-0298
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.510
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,218 in stock

The HellermannTyton 115-07189 SRT1807 is a highly flexible, 180 mm by 7 mm black releasable cable tie designed for effective cable bundling and management. Its eyelet allows for secure attachment and convenient reuse in various applications. Ideal for organising wires in electrical installations and securing cables in both residential and commercial settings.
Length 180mm
Width 7mm
Colour Black
Material Thermoplastic polyurethane (TPU)
Type Cable Ties
Dimensions (L x W) 180 x 7
Fire protection properties UL94 HB
Gearing None
Halogen free Yes
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 57N
Operating Temperature -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot