HellermannTyton 115-00005 LR55R-PA66-GN-Q1 Green 195mmx4.7mm (Pack 25)

MPN
115-00005
EAN-13
4031026251677
Order Code
49-7939
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Green Natural Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The HellermannTyton 115-00005 is a Green Cable Tie from the LR55 Series. The outside of the tie is serrated minimising the risk of damage to cable insulation. The extended pawl of the cable tie allows for quick and simple release of the tie.

This releasable and reusable tie is ideal, where temporary installation or the addition or removal of cables is required, for example: logistic identification (colour coding), packaging industries and cable harness manufacturing.


  • Material: Polyamide 6.6 (PA66)
  • Temperature range: -40°C to +85°C
  • Dimensions: 195(L) x 4.7(W)mm
  • Bundle diameter: 50.0mm
  • Tensile strength: 240N
  • Supplied in packs of 25
  • Supplied in Green
  • Type: LR55
  • Manufacturer's part: 115-00005
Colour Green
Material Polyamide 6.6
Type Reusable
Maximum Temperature +85°C
Min. temperature -40°C
Pack Size 25
Size 195 x 4.7mm

Reviews

Be the first to submit a review

Trustpilot