HellermannTyton Cable Ties Outside Serrated, LR55 Series

A range of HellermannTyton Cable Ties that are Outside Serrated from the LR55 Series. The extended pawl of the cable ties allow for quick and simple release of the ties. They have been manufactured in various colours and therefore, ideal for applications where colour coding is required.

These releasable and reusable ties are ideal where temporary installation or the addition or removal of cables is required, for example: logistic identification (colour coding), packaging industries and cable harness manufacturing.

  • Releasable and reusable cable tie available in various colours
  • Extended trigger for quick and easy release of ties
  • Various colours ideal for applications that require colour coding
  • Outside serration, minimising the risk of cable insulation damage
  • Material: Polyamide 6.6 (PA66)
  • Material: Polyamide 6.6 Heat Stabilised (PA66HS, (Black only))
  • Operating temperature: -40°C to +85°C
  • Flammability: UL94 V2
  • Supplied in packs of 25
  • Supplied dimensions: 195(L) x 4.7(W)mm
  • Available in Red, Yellow, Green, Natural and Black
Description Image Product Buy Pricing (Ex VAT) Colour Bundle diameter Dimensions Material Type Maximum Temperature Min. temperature Pack Size Size
HellermannTyton 115-00003 LR55R-PA66-RD-Q1 Red 195mmx4.7mm (Pack 25)
HellermannTyton 115-00003 LR55R-PA66-RD-Q1 Red 195mmx4.7mm (Pack 25)
Standard range
Order code: 49-7937
MPN: 115-00003

Despatched within 4 working days - 43 in stock
2+ £15.11
Price per unit Ex VAT
Red Polyamide 6.6 Reusable +85°C -40°C 25 195 x 4.7mm
HellermannTyton 115-00004 LR55R-PA66-YE-Q1 Yellow 195mmx4.7mm (Pack 25)
HellermannTyton 115-00004 LR55R-PA66-YE-Q1 Yellow 195mmx4.7mm (Pack 25)
Standard range
Order code: 49-7938
MPN: 115-00004

Despatched within 4 working days - 138 in stock
2+ £15.11
Price per unit Ex VAT
Yellow Polyamide 6.6 Reusable +85°C -40°C 25 195 x 4.7mm
HellermannTyton 115-00005 LR55R-PA66-GN-Q1 Green 195mmx4.7mm (Pack 25)
HellermannTyton 115-00005 LR55R-PA66-GN-Q1 Green 195mmx4.7mm (Pack 25)
Standard range
Order code: 49-7939
MPN: 115-00005

Despatched within 4 working days - 53 in stock
2+ £3.76
Price per unit Ex VAT
Green Polyamide 6.6 Reusable +85°C -40°C 25 195 x 4.7mm
HellermannTyton 115-00008 LR55R-PA66-NA-Q1 Natural 195mmx4.7mm (Pack 25)
HellermannTyton 115-00008 LR55R-PA66-NA-Q1 Natural 195mmx4.7mm (Pack 25)
Standard range
Order code: 49-7935
MPN: 115-00008

Despatched within 4 working days - 99 in stock
1+ £5.52
Price per unit Ex VAT
Natural STRONG50.0mm/STRONG 195(L) x 4.7(W)mm Polyamide 6.6 Reusable +85°C -40°C 25 195 x 4.7mm
HellermannTyton 115-00002 LR55R-HS-BK-Q1 Black 195mmx4.7mm (Pack 25)
HellermannTyton 115-00002 LR55R-HS-BK-Q1 Black 195mmx4.7mm (Pack 25)
Standard range
Order code: 49-7936
MPN: 115-00002

Despatched within 4 working days - 62 in stock
2+ £15.11
Price per unit Ex VAT
Black Polyamide 6.6 Reusable +85°C -40°C 25 195 x 4.7mm

Trustpilot