HellermannTyton 111-93279 MBT27S-316-SS-NA-C1 Stainless Steel Cable Tie 681mm

MPN
111-93279
EAN-13
4031026107721
Order Code
49-7363
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £2.15
10+ £1.99
100+ £1.86
500+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 35 availableBack-order availability date - 04/12/2026

The HellermannTyton 111-93279 MBT27S is a Cable Tie with Ball Lock from the MBT Series. The Metal Ball Bearing Tie has a non-releasable locking mechanism that offers infinite adjustment along the length of the tie. This tie is supplied in 316 grade of stainless steel.

The MBT stainless steel tie is suitable for use in the most arduous conditions or where additional security, strength, fire resistance and chemical resistance properties. Used in all industries from mass transit, ship building, oil rigs, mining, chemical industries, ideal for securing lighting in theatres and exhibition halls.


  • Minimum holding force: 900N
  • Material: SS316
  • Supplied: Singularly
  • Bundle diameter: 203mm
  • Operating temperature: 80°C +538°C
  • Dimensions: 681(L) x 4.6(W)mm
  • Supplied Singularly
  • Supplied in Stainless Steel
  • Type: MBT27S
  • Manufacturer's part: 111-93279 MBT27S
Colour Silver
Material Stainless steel
Type Stainless Steel
Bundle diameter 203mm
Dimensions 681(L) x 4.6(W)mm
Maximum Temperature +538°C
Min. temperature -80°C
Size 681 x 4.6mm

Reviews

Be the first to submit a review

Trustpilot