HellermannTyton 111-93088 MBT8SS-SS304-ML Cable Tie 201mm UV-proof silver

Image Representative of Range

HellermannTyton 111-93088 MBT8SS-SS304-ML Cable Tie 201mm UV-proof silver

MPN
111-93088
EAN-13
5022660143663
Order Code
04-1441
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.556
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

HellermannTyton produces the MBT8SS-SS304-ML cable tie, featuring a stainless steel design with a ball lock mechanism, measuring 201 mm by 4.60 mm. Its UV-proof nature makes it suitable for both indoor and outdoor cable bundling and management. This durable cable tie, made from SS 304, is ideal for securing cables in rigorous environments.
Length 201mm
Width 4.60mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 50mm
Minimum holding force 900N

Reviews

Be the first to submit a review

Trustpilot