HellermannTyton 111-93019 Cable Tie white 15cm 100pcs polyamide

Image Representative of Range

HellermannTyton 111-93019 Cable Tie white 15cm 100pcs polyamide

Order Code:

04-1437

Brand: HellermannTyton MPN: 111-93019 EAN-13: 5022660019432
Qty Unit Price (Ex VAT)
1+ £41.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The HellermannTyton 111-93019 cable tie is a white, 150 mm long and 3.50 mm wide tie sold in packs of 100. It is made from PA66V0 material, making it weather-resistant and UV-stable, suitable for various bundling and cable management applications. This product conforms to DIN EN 45545-2 standards, ensuring it meets stringent safety requirements.
Length 150mm
Width 3.50mm
Colour White
Material Polyamide
Type Cable Ties
Fire protection properties V0
Gearing Inside
Max. bundle diameter 35mm
Max. temperature 85°C
Min. temperature -40°C
Minimum holding force 135N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot