HellermannTyton 111-85519 T18RSF-N66-NA-C1 Push Mount Tie Natural 2.5mmx100mm

MPN
111-85519
Order Code
49-7885

Discontinued


The HellermannTyton 111-85519 T18RSF is a 1-Piece Fixing Tie with Arrowhead, and Wings. The arrowhead design, in conjunction with the supporting legs, ensure a firm and secure fixing. The legs take up any variation in panel thickness enabling one part to suit many applications.

Ideal for the bundling and fixing of cable harnesses, pipes and hoses in the automotive, aerospace, white goods industries and panel building.


  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Tensile strength: 80N
  • Temperature range: -40°C to +85°C
  • Max. sheet thickness: 3.0 mm
  • Min. sheet thickness: 1.0 mm
  • Dimensions: 100(L) x 2.5(W)mm
  • Bundle diameter: 16mm
  • Supplied in Natural
  • Supplied singly
  • Type: T18RSF
  • Manufacturer's part: Hellemann Tyton 111-85519
Length 100mm
Width 2.5mm
Colour Natural
Material Polyamide 6.6
Type Arrowhead
Max. sheet thickness 3.0mm
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot