HellermannTyton 111-85350 T50SD6 Cable Tie 160mm Black Spring Toggle

Image Representative of Range

HellermannTyton 111-85350 T50SD6 Cable Tie 160mm Black Spring Toggle

MPN
111-85350
EAN-13
2050002281899
Order Code
12-0297
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,022 in stock

HellermannTyton's 111-85350 T50SD6 cable tie is a black, 160 mm long, 5 mm wide tool designed for efficient cable bundling and management. Featuring a spring toggle and disc design, this product provides superior grip and stability. It is ideal for professional electrical installations, ensuring secure and organised cable arrangements.
Length 160mm
Width 5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 31mm
Max. sheet thickness 1.80mm
Maximum Temperature +105°C
Min. sheet thickness 0.6mm
Min. temperature -40°C
Minimum holding force 180N
Mounting Ø (max.) 7.5mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot