HellermannTyton 111-60560 LK5 Cable Tie 535mm black UV-proof 1 piece

Image Representative of Range

HellermannTyton 111-60560 LK5 Cable Tie 535mm black UV-proof 1 piece

MPN
111-60560
EAN-13
5022660184048
Order Code
04-1421
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The HellermannTyton 111-60560 cable tie is a UV-proof, black, inside serrated cable tie measuring 535 mm by 13.20 mm. It is designed for cable bundling and cable management, suitable for outdoor and high-stress environments. This durable tie is a reliable choice for securing and organising cables effectively.
Length 535mm
Width 13.20mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Max. bundle diameter 150mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot