HellermannTyton 111-60160 LK2A Cable Tie 270mm 4.60mm black UV-proof 100pcs

Image Representative of Range

HellermannTyton 111-60160 LK2A Cable Tie 270mm 4.60mm black UV-proof 100pcs

MPN
111-60160
EAN-13
5022660022777
Order Code
04-1418
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by HellermannTyton, the 111-60160 LK2A-PA66W-BK cable tie measures 270 mm in length and 4.60 mm in width, featuring a black UV-proof design. It is designed for cable mounting and bundling, with inside serration for a secure hold. Typically used for cable management, these ties are suitable for outdoor applications due to their UV-resistant properties.
Length 270mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 73mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot