HellermannTyton 111-15660 T150M-W-BK-Q1 Black 8.9mm x 530mm (Pack 25)

MPN
111-15660
EAN-13
89306174424
Order Code
49-8016
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The HellermannTyton 111-15660 T150M is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Bundle diameter: 150mm
  • Halogen-free: Yes
  • Material: PA66W
  • Minimum holding force: 780 N
  • Weather-resistant
  • Colour: black
  • Dimensions: 530(L) x 8.9(W)mm
  • Supplied packs of 25
  • Type: T150L
  • Manufacturer's part: Hellemann Tyton 111-15660
Colour Black
Material Polyamide 6.6
Type Cable Ties
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot