HellermannTyton 111-12430 T120L UV-proof Cable Tie black 22.5cm 50pcs

Image Representative of Range

HellermannTyton 111-12430 T120L UV-proof Cable Tie black 22.5cm 50pcs

MPN
111-12430
EAN-13
5022660156625
Order Code
04-1411
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton offers the 111-12430 T120L-PA66W-BK cable tie, featuring UV-proof and weather-resistant properties for outdoor use. With inside serration, this cable tie is ideal for reliable and secure bundling and cable management. It is particularly useful in applications requiring durable, long-lasting solutions for cable harnesses.
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Max. bundle diameter 225mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot