HellermannTyton 111-12403 Cable Tie black polyamide 76cm 50pcs 22.5cm max dia

Image Representative of Range

HellermannTyton 111-12403 Cable Tie black polyamide 76cm 50pcs 22.5cm max dia

MPN
111-12403
EAN-13
5022660018602
Order Code
04-1408
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.89
10+ £33.96
100+ £33.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HellermannTyton manufactures the T120L-PA66-BK cable ties, made from polyamide 6.6, known for effective cable management and bundling. These black cable ties are inside serrated for a secure hold, supplied in a pack of 50 pieces. They are typically used for cable mounting and general organisation applications.
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 225mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot