HellermannTyton 111-08259 T80I Cable ties 100pcs 30cm ecru polyamide

Image Representative of Range

HellermannTyton 111-08259 T80I Cable ties 100pcs 30cm ecru polyamide

MPN
111-08259
EAN-13
4031026197340
Order Code
04-1403
Country of Origin
Singapore
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton cable tie, model 111-08259, features an inside serrated design in an ecru colour, ideal for secure cable bundling and management. Manufactured from PA66HS, these ties are known for their durability and efficiency in various cable mounting applications. Suitable for both commercial and industrial settings, this product is packaged as 100 pieces for convenient bulk use.
Colour Ecru
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 85mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 355N

Reviews

Be the first to submit a review

Trustpilot