HellermannTyton 111-08210 T80I Cable Tie black polyamide 100pcs 30cm

Image Representative of Range

HellermannTyton 111-08210 T80I Cable Tie black polyamide 100pcs 30cm

MPN
111-08210
EAN-13
4031026197326
Order Code
04-1401
Country of Origin
Singapore
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 186 in stock

HellermannTyton 111-08210 T80I-PA66-BK cable ties are made of durable polyamide 6.6 and are black in colour. These inside serrated ties are ideal for cable mounting and bundling applications. Suitable for effective cable management, they come in packs of 100.
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 85mm
Minimum holding force 355N

Reviews

Be the first to submit a review

Trustpilot