HellermannTyton 111-05810 T50S Cable Tie 150mm 4.60mm 100pcs high-grade

Image Representative of Range

HellermannTyton 111-05810 T50S Cable Tie 150mm 4.60mm 100pcs high-grade

MPN
111-05810
EAN-13
5022660018886
Order Code
04-1394
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The HellermannTyton 111-05810 T50S-PA66-BK cable ties are made of polyamide 6.6 and are 150 mm long with a width of 4.60 mm. They are black, inside serrated for secure holding, and come in packs of 100. These ties are ideal for cable bundling and management in various applications.
Length 150mm
Width 4.60mm
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 35mm
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot