HellermannTyton 111-05459 T80L Cable Tie white 39cm 100pcs

Image Representative of Range

HellermannTyton 111-05459 T80L Cable Tie white 39cm 100pcs

MPN
111-05459
EAN-13
4031026105857
Order Code
04-1393
Country of Origin
Singapore
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Temperature:

    85°C 105°C
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.53 £15.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HellermannTyton 111-05459 T80L-PA66HS-NA cable tie is made of polyamide 66HS, featuring an inside serration for secure cable bundling. Ideal for cable management tasks, it is commonly used in various mounting and bundling applications. The product is available in a pack of 100 pieces, offering efficient and reliable performance for both industrial and domestic use.
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 110mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 355N

Reviews

Be the first to submit a review

Trustpilot