HellermannTyton 111-05410 T80L black Cable ties 100pcs 39cm x 4.7mm

Image Representative of Range

HellermannTyton 111-05410 T80L black Cable ties 100pcs 39cm x 4.7mm

MPN
111-05410
EAN-13
4031026105789
Order Code
04-1391
Country of Origin
Singapore
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Temperature:

    85°C 105°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

HellermannTyton's T80L-PA66-BK cable ties are made of durable polyamide 6.6 in black and are inside serrated for secure cable bundling and management. These cable ties are ideal for cable mounting in various industrial and domestic applications. The pack contains 100 pieces, providing ample supply for large or multiple projects.
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 110mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 355N

Reviews

Be the first to submit a review

Trustpilot