HellermannTyton 111-04882 T50R-PA66HS-NA Cable Tie 200mm 4.6mm 100pcs

Image Representative of Range

HellermannTyton 111-04882 T50R-PA66HS-NA Cable Tie 200mm 4.6mm 100pcs

MPN
111-04882
EAN-13
5022660323805
Order Code
04-1380
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

HellermannTyton cable tie model 111-04882 is 200 mm long and 4.60 mm wide, designed for cable mounting and bundling. These inside-serrated ties are ideal for effective cable management solutions. Each pack contains 100 pieces, suitable for securing cables in various applications.
Length 200mm
Width 4.60mm
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 50mm
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot