HellermannTyton 111-04805 T50R-PA66-YE Cable Tie 200mm x 4.6mm yellow 100pcs

Image Representative of Range

HellermannTyton 111-04805 T50R-PA66-YE Cable Tie 200mm x 4.6mm yellow 100pcs

MPN
111-04805
EAN-13
5022660018992
Order Code
04-1349
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.53 £11.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

HellermannTyton's 111-04805 T50R-PA66-YE cable ties are 200 mm long, 4.60 mm wide, and come in a yellow PA66 material. These inside-serrated ties are designed for secure cable mounting and bundling. They are suitable for various cable management applications.
Length 200mm
Width 4.60mm
Colour Yellow
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 50mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot