HellermannTyton 111-03970 T40R-HS-BK-C0 Black 4mm x 175mm (Pack 100)

MPN
111-01623
EAN-13
4031026105239
Order Code
49-8028
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.50 £7.68
10+ £6.97
100+ £6.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The HellermannTyton 111-03970 T40R is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Bundle diameter: 40mm
  • Halogen-free: Yes
  • Material: PA66HS
  • Minimum holding force: 180 N
  • Temperature range: -40²C - +85²C
  • Colour: black
  • Dimensions: 174(L) x 4.0(W)mm
  • Supplied singly
  • Type: T40R
  • Manufacturer's part: Hellemann Tyton 111-03970
Colour Black
Material Polyamide 6.6
Type Cable Ties
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot