HellermannTyton 111-02159 T18L Cable Tie heat-resistant 100pcs ecru

Image Representative of Range

HellermannTyton 111-02159 T18L Cable Tie heat-resistant 100pcs ecru

MPN
111-02159
EAN-13
4031026104430
Order Code
04-1325
Country of Origin
Singapore
  • Quickly find another product in this range by Colour:

    Black Ecru
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The HellermannTyton 111-02159 cable tie is 205 mm long and 2.50 mm wide, made from heat-resistant PA66HS material in an ecru colour. These inside-serrated ties are designed for efficient cable mounting and bundling. They are ideal for various cable management applications in different settings.
Length 205mm
Width 2.50mm
Colour Ecru
Material PA66HS
Type Cable Ties
Cable tie features Heat-resistant
Fire protection properties V2
Gearing Inside
Max. bundle diameter 55mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot