HellermannTyton 111-00819 T-series Cable Tie 387mm grey pack of 100

MPN
111-00819
EAN-13
5022660330414
Order Code
04-1299
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £154.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton's 111-00819 Cable tie is a grey, 387 mm long and 7.60 mm wide solution for efficient cable bundling. The pack includes 100 durable cable ties, ideal for securing and organising cables in various settings. This product is commonly used in cable management applications where secure bundling is essential.
Length 387mm
Width 7.60mm
Colour Grey
Material PA46
Type Cable Ties
Max. bundle diameter 100mm
Maximum Temperature +150°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot