HellermannTyton 111-00294 MBT Cable Tie 201mm black UV-proof stainless steel

Image Representative of Range

HellermannTyton 111-00294 MBT Cable Tie 201mm black UV-proof stainless steel

MPN
111-00294
EAN-13
5022660312564
Order Code
04-1292
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

HellermannTyton's MBT8HFC-SS316/SP-BK is a black, UV-proof cable tie measuring 201 mm in length and 7.90 mm in width, featuring a ball lock mechanism. Made of stainless steel with a plastic coating, it is ideal for outdoor cable management and bundling tasks. The product is suitable for various applications requiring durability and weather resistance.
Length 201mm
Width 7.90mm
Colour Black
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 50mm
Minimum holding force 1020N

Reviews

Be the first to submit a review

Trustpilot