HellermannTyton 111-00289 MBT8SFC-SS316/SP-BK UV-proof Cable Tie 201mm

Image Representative of Range

HellermannTyton 111-00289 MBT8SFC-SS316/SP-BK UV-proof Cable Tie 201mm

MPN
111-00289
EAN-13
2050006445983
Order Code
04-1291
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The HellermannTyton 111-00289 MBT8SFC-SS316/SP-BK cable tie features a 201 mm length and 4.60 mm width, crafted from UV-proof, ball-locking stainless steel with a black plastic coating. It is designed for cable bundling and management, providing secure and durable fastening. This product is ideal for applications requiring robust and weather-resistant cable organisation solutions.
Length 201mm
Width 4.60mm
Colour Black
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 50mm
Minimum holding force 540N

Reviews

Be the first to submit a review

Trustpilot