HellermannTyton 110-95000 MK9SST Tool For MBT And MAT Stainless Steel Ties

MPN
110-95000
EAN-13
4031026103747
Order Code
49-8099
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £885.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The HellermannTyton 110-95000 MK9SST is a Grey//Red Manual Tensioning Tool for Metal Ties in the MBT and MAT Series. The body of the ergonomic shaped tensioning tool has been manufactured from reinforced glass fibre. It has a consistent tensioning and automatically cuts the metal ties.

This tough tool is used by harness makers for the automotive industry, as well as in the aerospace, railway and medical industries.


  • Glass-fibre-reinforced housing
  • Ergonomic design
  • Consistent tensioning and automatically cutting of metal ties
  • MBT / MAT-series
  • Infinitely adjustable tension force combined with two-step quick adjustment
  • Can be used at temperatures up to +538°C
  • Weight: 550g
  • Strap width max: 13.0mm
  • Strap thickness max: 0.25mm
  • Supplied in Grey/Red
  • Type: MK9SST
  • Manufacturer's part: HellermannTyton 110-95000 MK9SST
Type STRONG MK9SST/STRONG
Colour Grey, Red

Reviews

Be the first to submit a review

Trustpilot