HellermannTyton 110-88001 EVO9i-MET Cable Tie pliers ergonomic blue-grey

MPN
110-88001
EAN-13
4031026621814
Order Code
04-1283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £404.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The HellermannTyton EVO9i-MET/PL-BU is a high-quality cable tie tool designed for efficient and reliable wire bundling. Its ergonomic design and durable construction make it ideal for electrical applications. Electricians and technicians commonly use this tool for securing cable ties in both professional and industrial settings.
Type Cable tie tool
Cable Tie Capacity 4.60mm
Factory colour Blue-grey
Misc Attribute EVO9i-MET/PL-BU
Weight 369g

Reviews

Be the first to submit a review

Trustpilot