HellermannTyton 110-77002 EVO7i Cable Tie pliers blue-black ergonomic

MPN
110-77002
EAN-13
4031026621784
Order Code
04-1282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £339.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The HellermannTyton EVO7iSP-MET/PL-BU is a robust cable tie tool designed for efficient wire bundling and cable fastening. Featuring an ergonomic design with blue-black colouration, it ensures ease of use and comfort during prolonged operations. This tool is ideal for electricians specialising in cable mounting and bundling tasks.
Type Cable tie tool
Cable Tie Capacity 2.50mm
Factory colour Blue-black
Misc Attribute EVO7iSP-MET/PL-BU
Weight 279g

Reviews

Be the first to submit a review

Trustpilot