HellermannTyton 110-77001 EVO7i Cable Tie tool plastic housing blue-black

MPN
110-77001
EAN-13
4031026621791
Order Code
04-1281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £276.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The HellermannTyton EVO7i is a blue-black cable tie tool featuring a durable plastic housing, designed for electricians and cable bundling applications. It provides efficient and reliable fastening with adjustable tension capabilities for a wide range of cable ties. This tool is ideal for wire and cable management in electrical installations and maintenance tasks.
Type Cable tie tool
Cable Tie Capacity 4.80mm
Factory colour Blue-black
Length 185mm
Misc Attribute EVO7i

Reviews

Be the first to submit a review

Trustpilot