Hellermann Tyton MHG2-5CASS Helagrip Cable and Wire Marker Cassette (2-5mm)

Order Code:

04-4217

Brand: HellermannTyton MPN: MHG2-5CASS EAN-13: 5022660049521
  • Country of Origin: United Kingdom
  • View All

Discontinued


The Helagrip Cable and Wire Marker Cassette (2-5mm) is a handy pocket-sized cassette style dispenser which will make it easy for use on site work. Each kit contains the most commonly used symbols.


  • Each cassette contains 25 of each of the following markers
  • 0-9 (inc.) colour coded
  • A, E, L, N, R, S, T, +, ', Earth black on white
  • Complete with a teflon applicator
  • Available in 1.0 to 3.0mm and 2.0 to 5.0mm size options
  • Dimensions 90 x 75 x 15mm
Type Cable marker cassette
Colour Black on white (A, E, L, N, R, S, T, +, -, earth)
Legend 0 to 9, A, E, L, N, R, S, T, +, -, Earth

Trustpilot