Heller 29121 7 Hammer Drill Bit 6mm 160mm SDS-Plus 1 piece

MPN
29121 7
Brand
Heller
EAN-13
4010159291217
Order Code
09-3169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £6.33 £5.38
10+ £5.03
50+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Heller Tools manufactures the 29121 7 hammer drill bit, which is designed for masonry, stone, and brickwork applications. This 6 mm diameter bit has a total length of 160 mm and is suitable for use with SDS-Plus drills. Ideal for heavy-duty drilling tasks, it is built for durability and precision.
Type Hammer drill bit
Diameter 6mm
Length 100mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot