Heller 28913 Bit Set 32-Piece Phillips Pozidriv Slot Star Allen

MPN
28913 9
Brand
Heller
EAN-13
4010159289139
Order Code
09-3165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Heller Tools offers the 28913 9 bit set, a versatile 32-piece collection including Phillips, Pozidriv, slot, star TH, and Allen bits, complete with a screwdriver bit holder. This comprehensive toolkit is ideal for both professional and DIY applications, providing a broad range of bits for various fastening needs. The assortment is perfect for use in construction, carpentry, and home improvement projects.
Type Bit set
Drive 1/4" (6.3 mm)
Length 25mm
Material S2 steel

Reviews

Be the first to submit a review

Trustpilot