Heller 28657 ProXtreme Concrete Twist Drill Bit 6mm Triangular Shank

Image Representative of Range

Heller 28657 ProXtreme Concrete Twist Drill Bit 6mm Triangular Shank

MPN
28657 2
Brand
Heller
EAN-13
4010159286572
Order Code
12-0288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Heller Tools' ProXtreme 28657 2 is a carbide metal concrete twist drill bit with a 6 mm diameter and a total length of 250 mm featuring a triangular shank. It is ideal for applications involving stone, masonry, and brickwork. This high-quality drill bit is designed for efficient and precise drilling in concrete and other hard materials.
Type Concrete twist drill bit
Diameter 6mm
Length 185mm
Material Carbide metal
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot