Heller 28256 ProXtreme Drill Bit 12mm x 150mm Carbide Concrete Tri-Shank

Image Representative of Range

Heller 28256 ProXtreme Drill Bit 12mm x 150mm Carbide Concrete Tri-Shank

MPN
28256 7
Brand
Heller
EAN-13
4010159282567
Order Code
12-0267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.80 £8.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Heller Tools ProXtreme 28256 7 carbide metal concrete twist drill bit is manufactured by Heller Tools. It features a 12 mm diameter, 150 mm total length, and a triangular shank. Ideal for drilling stone, masonry, and brickwork, it is highly suitable for heavy-duty concrete applications.
Type Concrete twist drill bit
Diameter 12mm
Length 90mm
Material Carbide metal
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot