Heller 28253 ProXtreme Concrete Drill Bit 8mm 145mm Triangular Shank

Image Representative of Range

Heller 28253 ProXtreme Concrete Drill Bit 8mm 145mm Triangular Shank

MPN
28253 6
Brand
Heller
EAN-13
4010159282536
Order Code
12-0265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Heller Tools manufactures the ProXtreme 28253 6 Carbide metal concrete twist drill bit, which features an 8 mm diameter and a total length of 145 mm. This drill bit, designed with a triangular shank, is ideal for drilling into stone, masonry, and brickwork. It is particularly suited for heavy-duty applications in concrete.
Type Concrete twist drill bit
Diameter 8mm
Length 80mm
Material Carbide metal
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot