Heller 23765 9 Chisel Set 3-Piece SDS-Max 25mm/50mm Length 400mm

Image Representative of Range

Heller 23765 9 Chisel Set 3-Piece SDS-Max 25mm/50mm Length 400mm

MPN
23765 9
Brand
Heller
EAN-13
4010159237659
Order Code
09-3164
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools manufactures the 23765 9 chisel set, featuring three chisels with widths of 25 mm and 50 mm, and a total length of 400 mm each. Designed for SDS-Max systems, this set is ideal for heavy-duty demolition and chiselling tasks. It is commonly used in construction and masonry work.
Type Chisel set
Number of Pieces 3
Tool Holder SDS-Max
Total Length 400mm

Reviews

Be the first to submit a review

Trustpilot