Heller 22586 1 0922 HSS Deburring Countersink 90° 12.40mm

MPN
22586 1
Brand
Heller
EAN-13
4010159225861
Order Code
58-4512
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 12.4mm 90° HSS deburring countersink from Heller has three cutting edges and is a precision tool of professional quality with a long service life.


  • Deburrs and countersinks at the same time
  • Suitable for metal
  • Angle: 90°
  • Length 56mm
  • Weight 29.2g
Type Countersink
Diameter 12.4mm
Number of Flutes 0
Length 56mm
Material Suitability Metal

Reviews

Be the first to submit a review

Trustpilot