Heller 18020 7 3015 ProStone Masonry Drill Bits 6 x 100 x 60mm - Single

MPN
18020 7
Brand
Heller
EAN-13
4010159180207
Order Code
58-5219
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

This 6 x 100 x 60mm ProStone masonry drill bit from Heller can be used in all sorts of masonry, stone and concrete. Supplied singly.


  • Length 100mm
  • Weight 16g
Type Masonry Drill Bits
Diameter 6mm
Length 100mm
Material Suitability Masonry

Reviews

Be the first to submit a review

Trustpilot