HELIOS PREISSER 1724502 Dial Gauge Ø58mm LCD 12.5mm 0.001mm

MPN
1724502
EAN-13
4029713281922
Order Code
04-1270
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £336.25
10+ £327.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 25/11/2026

The Helios Preisser 1724502 dial gauge features a 58 mm diameter and an LCD display with a 12.5 mm reading, providing precision readings to 0.001 mm. This high-precision instrument is commonly used for measuring small distances or thicknesses in mechanical engineering and quality control applications. Made by Helios Preisser, its reliable construction ensures consistent accuracy in professional settings.
Type Digital gauge
Accuracy ± 0.005mm
Maximum Measurement 12.5mm
(Ø) 58mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø) 58mm
Reading 0.001mm
Reading range (max.) 12.5mm

Reviews

Be the first to submit a review

Trustpilot