HELIOS PREISSER 1326932 DIGI-MET Digital Caliper 200mm IP67 Versatile

MPN
1326932
EAN-13
4029713013783
Order Code
12-0249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £398.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Helios Preisser Digi-Met 1326932 digital caliper features a 200 mm range and IP67 rating for robust protection against dust and water. This precision instrument is ideal for accurate internal and external measurements in demanding industrial environments. Common applications include quality control, machining, and engineering tasks.
Type Digital caliper
Length 200mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 16x3mm
Display Type Digital
IP Rating IP67
Material Stainless steel
Power supply (details) Battery, 3 V lithium CR2032
Reading range (max.) 200mm
Scale length (max.) 40mm

Reviews

Be the first to submit a review

Trustpilot