HELIOS PREISSER 1320517 Digital Caliper 150mm Precision Tool

MPN
1320517
EAN-13
4029713018993
Order Code
12-0244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £134.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helios Preisser Digi-Met 1320517 digital caliper is a precision measuring instrument designed to measure items up to 150 mm. It features a digital display for easy reading and precise measurement. This caliper is commonly used in engineering, manufacturing, and quality control applications.
Type Digital caliper
Length 150mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Cross Section 16 mm x 3mm
Display Type Digital
Material Stainless steel
Power supply (details) Battery, 3 V lithium CR2032
Reading range (max.) 150mm
Scale length (max.) 40mm
Standards DIN 862

Reviews

Be the first to submit a review

Trustpilot