HELIOS PREISSER 1320516 Digital Caliper 150mm High Precision Tool

MPN
1320516
EAN-13
4029713018986
Order Code
12-0243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £139.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Helios Preisser Digi-Met 1320516 digital caliper, measuring 150 mm, offers precise electronic measurements ideal for engineering tasks. Its digital display ensures accurate readings, enhancing precision and efficiency in mechanical and workshop settings. This tool is essential for detailed dimensional inspections in both professional and educational environments.
Type Digital caliper
Length 150mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Cross Section 16 mm x 3mm
Display Type Digital
Material Stainless steel
Power supply (details) Battery, 3 V lithium CR2032
Reading range (max.) 150mm
Scale length (max.) 40mm
Standards DIN 862

Reviews

Be the first to submit a review

Trustpilot