HELIOS PREISSER 0912503 Micrometer LCD 50-75mm 0.001mm DIN 863-1

MPN
0912503
EAN-13
4029713264369
Order Code
12-0241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £120.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HELIOS PREISSER micrometre 0912503 is equipped with an LCD for readings between 50 and 75 mm with an accuracy of 0.001 mm, conforming to DIN 863-1 standards. It features a fine adjustment screw for precise measurements. This micrometre is typically used in machining and engineering applications for accurate dimensional measurements.
Type Micrometer
Accuracy 0.001mm
Imperial or Metric Metric
Maximum Measurement 50 - 75mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 863-1
Gradient 0.5mm
Material Carbide metal
Material properties matt chrome plating
Reading range (min.) 50mm
Weight 700g

Reviews

Be the first to submit a review

Trustpilot