HELIOS PREISSER 0807101 Micrometer Mount 0-300mm Precision Tool

MPN
0807101
EAN-13
4029713223656
Order Code
12-0238
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helios Preisser 0807101 micrometre mount features a fine adjustment screw for precision measurements. It accommodates ranges from 0 to 300 mm, making it suitable for a variety of measurement tasks. Typically, this mount is used in engineering and manufacturing settings for precise component measurement.
Type Micrometer mount
Imperial or Metric Metric
Maximum Measurement 0 - 300mm
Calibrated to Manufacturer's standards (no certificate)
Material Die-cast
Reading range (min.) 0mm
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot