Helios Preisser 0800 513 External Micrometers Set - 7 Piece

MPN
0800 513
EAN-13
4029713223557
Order Code
49-3068
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £164.00 £139.40
10+ £135.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This set of high-quality external micrometers from Helios Preisser is supplied in an insulated wooden case.
  • Includes 4 external micrometers - 0 to 25mm, 25 to 50mm, 50 to 75mm, 75 to 100mm
  • Setting standards 25mm, 50mm and 75mm
  • Readout 0.01mm
  • DIN 863-1
  • Gradient: 0.5mm
  • Mandrel diameter 6.5mm
  • Probe diameter 17mm
  • Reading range 0 to 100mm
  • Manufacturer's part 0800 513
Type Micrometer set
Accuracy 0.01mm
Maximum Measurement 0 to 100mm
Mandrel diameter 6.5mm

Reviews

Be the first to submit a review

Trustpilot