Helios Preisser 0701 111 Shockproof Dial Gauge Metal Housing

MPN
0701111
EAN-13
4016138061192
Order Code
49-4390
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £75.00 £63.75
10+ £61.51
50+ £61.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This dial gauge gives the high performance and precision you would expect of Helios Preisser. It is shockproof, making it suitable for use in more demanding environments. With a diameter of 58mm, this dial gauge has a metal housing.
  • Measuring range 10mm
  • Reading 0.01mm
  • Range per revolution 1mm
  • Stainless steel measuring spindle
  • Clamping shank 8mm diameter
  • DIN 878
  • Replacement probe tip M 2.5
  • Supplied in case
  • Manufacturer's part 0701 111
Type Dial gauge
Accuracy ± 0.01mm
Maximum Measurement 10mm

Reviews

Be the first to submit a review

Trustpilot