HELIOS PREISSER 0599151 Nozzle Gauge 0.45-1.5mm Precision Tool

MPN
0599151
EAN-13
2050006370391
Order Code
12-0196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Helios Preisser 0599151 nozzle gauge measures diameters ranging from 0.45 to 1.5 mm. It is commonly used for precise measurement in machining and industrial applications. Helios Preisser is a trusted manufacturer known for its high-quality precision tools.
Type Nozzle gauge
Number of Pieces 16
Largest Diameter 1.5mm
Calibrated to Manufacturer's standards (no certificate)
Reading range (max.) 1.5mm
Reading range (min.) 0.45mm
Weight 24g

Reviews

Be the first to submit a review

Trustpilot